RBC19DRYS

Heilind Number:SULRBC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DRYS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DRYS

Detailed Description

Introducing the RBC19DRYS, a high-performance PCB connector designed for optimal signal transmission in demanding environments. This connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The two-row, side-hole mount design with thru-hole termination method offers secure and stable connectivity. Gold-plated contacts and full bellow contact type guarantee excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With 38 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet efficient. Trust the RBC19DRYS for your critical PCB connection needs.