RBC19DSXH

Heilind Number:SULRBC19DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DSXH
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DSXH

Detailed Description

Introducing the RBC19DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The 19-position, single-row design with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. Ideal for use in aerospace, military, and industrial applications, the RBC19DSXH is a trusted solution for your connectivity needs.