RBC19DSXI

Heilind Number:SULRBC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DSXI
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DSXI

Detailed Description

Introducing our PPS & Phosphor Bronze connector, SKU RBC19DSXI, engineered for high-performance applications requiring reliable power transmission. This female connector features a single row design with a threaded mount type, ensuring secure attachment. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The 19 full bellow contacts, made of durable phosphor bronze with gold plating, offer excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its 2.54mm pitch and straight orientation allow for easy PCB integration, while the 4.06mm tail length ensures a stable connection. With matte tin termination plating, it meets high industry standards for reliability. Ideal for board-to-board or card edge connections in various electronic devices, this connector, categorized under hi-rel, is a trusted solution for demanding applications.