RBC19DSXN

Heilind Number:SULRBC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC19DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC19DSXN
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC19DSXN

Detailed Description

Introducing the RBC19DSXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring 19 positions with a 2.54mm pitch and a straight orientation, this female connector ensures seamless connectivity in electronic assemblies. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. Its operating temperature range of -65 to 125°C makes it ideal for both standard and harsh environments. The connector has no mounting requirement and offers easy installation with its thru-hole termination method. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. Trust the RBC19DSXN for your connectivity needs in demanding industrial settings.