RBC20DCAD-S189

Heilind Number:SULRBC20DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCAD-S189

Detailed Description

This PPS & Phosphor Bronze 2-Row Female PCB Connector, SKU RBC20DCAD-S189, offers a durable and high-performance solution for your connectivity needs. With an amperage rating of 3A and a voltage capability of 700 VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy and secure connections. Featuring 40 positions and a clearance hole mount type, it's ideal for board-to-board applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm (H) x 9.4mm (W), makes it space-efficient on PCBs. Trust in the RBC20DCADS189 for robust and efficient connectivity in your electronic designs.