RBC20DCAD

Heilind Number:SULRBC20DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCAD

Detailed Description

Introducing the RBC20DCAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This connector features a durable construction with two rows of female contacts made of PPS and phosphor bronze, ensuring reliable connectivity even in harsh environments. With a pitch of 2.54mm (.1 inch) and a right-angle orientation, it offers easy integration onto PCBs with clearance hole mounting. The gold-plated contacts guarantee low contact resistance and high conductivity, while the matte tin termination plating ensures long-term durability. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission requirements. With 40 positions and a tail length of 2.54mm (.1 inch), it provides ample connectivity options while maintaining a compact form factor. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme environmental conditions. Whether for industrial, aerospace, or telecommunications applications, the RBC20DCAD is the perfect choice for high-reliability connectivity solutions.