| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCAH |
RBC20DCAH
| Heilind Number: | SULRBC20DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and clearance hole mount type, this connector ensures secure and reliable connectivity in any environment. Featuring two rows of 40 female contacts with gold-plated phosphor bronze for optimal conductivity, it can handle up to 3A of current at 700VAC. The right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh industrial settings. Compact and durable, the RBC20DCAH is the perfect choice for high-reliability systems.

