RBC20DCAI

Heilind Number:SULRBC20DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCAI

Detailed Description

Introducing the RBC20DCAI, a high-performance board to board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures optimal conductivity. With a current rating of 3A and voltage capability of 700 VAC, it is suitable for demanding applications. The female connector with hairpin contacts and right-angle orientation offers convenient connectivity in tight spaces. With two rows of 40 positions each, it allows for versatile PCB layouts. The threaded mount type and through-hole termination method provide secure and stable attachment. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The gold-plated contacts and matte tin termination ensure long-lasting performance. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC20DCAI connector delivers exceptional quality and reliability. Elevate your connectivity with this essential component.