| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCAN |
RBC20DCAN
| Heilind Number: | SULRBC20DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBC20DCAN, a high-performance board-to-board connector designed for precision applications. With a compact form factor, this connector features two rows of 40 female pins, each crafted from durable phosphor bronze with gold plating for superior conductivity. The hairpin contact type ensures secure and reliable connections, while the right-angle orientation offers flexibility in mounting. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is perfect for demanding environments. Its through-hole termination method and matte tin plating further enhance its durability and reliability. Ideal for use in aerospace, defense, and other hi-rel industries, the RBC20DCAN sets a new standard for performance in board-to-board connectivity.

