RBC20DCAS

Heilind Number:SULRBC20DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCAS

Detailed Description

The RBC20DCAS is a high-performance Board-to-Board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. With 40 positions in a 2-row configuration, it offers ample connectivity options. The right-angle orientation and side hole mount make it versatile for PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged industrial settings. The matte tin termination plating provides excellent solderability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or telecommunications, the RBC20DCAS delivers high reliability and performance.