| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCAT |
RBC20DCAT
| Heilind Number: | SULRBC20DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DCAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it can accommodate high-speed data and power connections. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable board space. Trust the RBC20DCAT for efficient and robust interconnect solutions in your electronic systems.

