RBC20DCBD

Heilind Number:SULRBC20DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCBD

Detailed Description

Introducing the RBC20DCBD, a high-performance female connector designed for demanding board-to-board PCB applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh operating environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated for optimal signal transmission, while the termination method is through hole for secure mounting. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. The right-angle orientation and clearance hole mount type make installation easy and efficient. Trust in the RBC20DCBD for robust and dependable connections in your PCB designs.