RBC20DCBH

Heilind Number:SULRBC20DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCBH

Detailed Description

Introducing the RBC20DCBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. The female gender, right-angle orientation, and two rows of 40 positions offer versatility in circuit board designs. With gold-plated contacts and matte tin termination, signal integrity is maintained even in harsh environments with an operating temperature range of -65 to 125°C. The hairpin contact type and 2.54mm pitch guarantee secure and efficient connections, while the clearance hole mount type and .18-inch tail length facilitate easy installation. Trust the RBC20DCBH for seamless board-to-board interconnectivity in aerospace, defense, and other critical applications.