RBC20DCBI

Heilind Number:SULRBC20DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCBI

Detailed Description

Introducing the RBC20DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure attachment to PCBs. Its gold-plated Hairpin contacts provide low contact resistance and excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The right-angle orientation and 40 positions allow for efficient PCB layout. With a sleek connector height of 15.49mm and width of 9.4mm, it saves space on the board. The termination method of through-hole with matte tin plating ensures easy and durable soldering. Trust the RBC20DCBI for high-reliability connections in your PCB designs.