| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCBN |
RBC20DCBN
| Heilind Number: | SULRBC20DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCBN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze Board-To-Board PCB Connector, featuring a right-angle orientation, is designed for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures robust performance. The connector, with 40 gold-plated hairpin contacts in a 2-row configuration, offers secure and efficient connectivity. Its phosphor bronze contact material and matte tin termination plating guarantee durability and reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Ideal for demanding electronic systems, this connector meets the highest standards for quality and performance.

