RBC20DCBT

Heilind Number:SULRBC20DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCBT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCBT

Detailed Description

Featuring a durable construction with PPS and Phosphor Bronze materials, the SKU RBC20DCBT connector ensures reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power transmission. This female connector boasts two rows of Hairpin contacts plated with gold for optimal conductivity. Its threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. With a pitch of 2.54mm, it accommodates 40 positions, while its right-angle orientation and low-profile design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial use cases. Its matte tin termination plating enhances durability and longevity. Perfect for board-to-board and card edge connections, the RBC20DCBT is a high-quality solution for your connectivity needs.