RBC20DCCD

Heilind Number:SULRBC20DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCCD

Detailed Description

Introducing the RBC20DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission in even the most critical environments. Featuring two rows of 40 gold-plated contact pins, terminated through holes for secure connectivity, it guarantees excellent conductivity and signal integrity. The contact material, made of phosphor bronze, offers durability and resistance to corrosion. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB layout and space-saving installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Rest assured of its quality, as it complies with stringent industry standards. Upgrade your connectivity solutions with the RBC20DCCD.