RBC20DCCH

Heilind Number:SULRBC20DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCCH

Detailed Description

The RBC20DCCH is a high-quality Board To Board/PCB Connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. The female connector with two rows and a clearance hole mount type allows for easy installation on PCBs. With a contact rating of 3 A and voltage rating of 700 VAC, it is suitable for high-power applications. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and signal integrity. Its hairpin contact type and right-angle orientation further enhance connectivity. With 40 positions and a pitch of 2.54 mm, it offers versatile connectivity options. The connector operates reliably in a wide temperature range from -65 to 125 °C, making it ideal for use in various industries. Matte Tin termination plating ensures secure soldering. At a compact size of 9.4 mm width and 15.49 mm height, it saves space on the PCB. Overall, the RBC20DCCH is a top choice for engineers seeking high-performance connectors for their electronic designs.