RBC20DCCI

Heilind Number:SULRBC20DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCCI

Detailed Description

Introducing the RBC20DCCI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for critical systems. The 40-position hairpin contact type with right-angle orientation and a tail length of 6.35mm provides flexibility in board layout. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating and compliance with industry standards, the RBC20DCCI is the perfect choice for high-reliability applications.