RBC20DCCN

Heilind Number:SULRBC20DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCCN

Detailed Description

Introducing the RBC20DCCN, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers easy integration onto PCBs. It boasts a 3A amperage rating and can handle up to 700 VAC, making it suitable for power and signal transmission. The gold-plated contact pins guarantee low contact resistance and enhanced durability. Featuring a 2.54mm pitch and 40 positions, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial and military applications where reliability is paramount. Upgrade your PCB designs with the RBC20DCCN for seamless and dependable connections.