RBC20DCCS-S189

Heilind Number:SULRBC20DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCCS-S189

Detailed Description

Introducing the RBC20DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions, this connector ensures reliable connectivity in intricate circuit setups. Featuring a right-angle orientation and side hole mount type, it offers versatility in installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the RBC20DCCS-S189 for secure and efficient board-to-board connections in your electronic systems.