RBC20DCCT

Heilind Number:SULRBC20DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCCT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCCT

Detailed Description

Introducing the RBC20DCCT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable connection. Gold-plated hairpin contacts guarantee low contact resistance and high durability. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring at 9.4mm wide and 15.49mm high, makes it space-efficient on PCBs. RoHS compliant with matte tin termination plating, it meets international standards for environmental responsibility. Trust the RBC20DCCT for your critical interconnection needs.