RBC20DCKD

Heilind Number:SULRBC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCKD

Detailed Description

The RBC20DCKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power systems. The female connector with 2 rows and 40 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow design ensures secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Additionally, with matte tin termination plating, it offers enhanced durability. Ideal for aerospace, industrial, and telecommunications applications, the RBC20DCKD guarantees reliable performance in critical systems.