RBC20DCKH

Heilind Number:SULRBC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCKH

Detailed Description

Introducing the RBC20DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance connectivity. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust the RBC20DCKH for efficient and dependable performance in critical electronic systems.