RBC20DCKS

Heilind Number:SULRBC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCKS

Detailed Description

Introducing the RBC20DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of gold-plated Loop Bellow contacts provide excellent conductivity and signal integrity in applications requiring precision. With a straight orientation and side hole mount type, installation is convenient and secure. The termination method of Thru Hole with Matte Tin plating guarantees long-term stability, even in harsh environments with an operating temperature range of -65 to 125°C. With 40 positions and a pitch of 2.54mm, this connector offers efficient data transfer in compact spaces. Trust the RBC20DCKS for your connectivity needs in aerospace, defense, and industrial systems.