RBC20DCKT-S288

Heilind Number:SULRBC20DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCKT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC20DCKT-S288. This high-performance connector is designed for demanding applications, with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender and two rows for efficient connectivity, it ensures reliable signal transmission. The threaded mount type and card extender termination method offer secure assembly. With gold-plated phosphor bronze contacts and loop bellow contact type, it guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 40 positions and a 2.54mm pitch, it provides versatility in PCB layout. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Certified for quality and performance, this connector is perfect for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with the RBC20DCKTS288.