RBC20DCKT

Heilind Number:SULRBC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCKT

Detailed Description

The RBC20DCKT is a high-performance board-to-board PCB connector specially designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it offers robust power transmission capabilities. The gold-plated contacts and matte tin termination guarantee optimal signal integrity and durability. With a straight orientation and threaded mount type, installation is quick and secure. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in varied industrial settings. Its 40 positions, 2 rows, and loop bellow contact type make it ideal for high-density PCB layouts. Measuring 9.4mm in width and 15.49mm in height, it provides a compact yet efficient solution for your connectivity needs. Trust the RBC20DCKT for seamless and dependable board-to-board connections.