RBC20DCMD

Heilind Number:SULRBC20DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCMD

Detailed Description

Meet the RBC20DCMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact pitch of 2.54mm (.1 in) and two rows of 40 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 700 VAC and 3A. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. The straight orientation and hairpin contact type further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a tail length of 14.22mm (.56 in), this connector is ideal for aerospace, defense, and other high-reliability applications. Trust the RBC20DCMD for seamless connectivity in your critical electronic systems.