RBC20DCMH

Heilind Number:SULRBC20DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCMH

Detailed Description

Introducing the RBC20DCMH, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 positions each, this connector ensures secure and reliable connections on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. Operating at a voltage of 700VAC and with an impressive amperage of 3A, this connector is suitable for a wide range of industrial environments. Its straight orientation and hairpin contact type further enhance connectivity efficiency. With a tail length of 14.22mm (.56 in) and a compact design, it offers versatility in PCB layouts. The connector's matte tin termination plating ensures long-term durability, even in harsh conditions. Meeting the stringent -65 to 125°C operating temperature range, it is reliable in extreme environments. Whether for board-to-board or card edge connections, the RBC20DCMH is the ideal choice for high-reliability applications.