RBC20DCMI-S288

Heilind Number:SULRBC20DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCMI-S288

Detailed Description

Introducing the RBC20DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 inch) and two rows of 40 positions, this connector offers reliable connectivity in a compact form factor. Its female gender and threaded mount type ensure secure attachment, while the termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its durability and signal integrity. With a connector height of 15.49mm (.61 inch) and a width of 9.4mm (.37 inch), it is easy to integrate into your PCB design. The matte tin termination plating meets industry standards for reliability. Whether used in aerospace, telecommunications, or industrial electronics, the RBC20DCMI-S288 is a trusted solution for your connectivity needs.