RBC20DCMI

Heilind Number:SULRBC20DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCMI

Detailed Description

Introducing the RBC20DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. With a pitch of 2.54 mm and 40 positions, it allows for efficient signal transmission in compact spaces. The female connector, with a threaded mount type and wire wrap termination method, offers secure and stable connectivity. Its phosphor bronze contacts plated with gold provide excellent conductivity and durability. The hairpin contact type and straight orientation further enhance signal integrity. Measuring .61 inches in height and 9.4 mm in width, this connector is suitable for various PCB designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, military, or industrial applications, the RBC20DCMI guarantees high reliability and performance.