RBC20DCMN

Heilind Number:SULRBC20DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCMN

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, SKU RBC20DCMN, designed for high-performance board-to-board PCB connectivity. With a compact pitch of 2.54mm (.1 in) and two rows of 40 hairpin contacts, this connector ensures reliable signal transmission in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination guarantees secure wire wrap connections. Operating flawlessly at temperatures ranging from -65 to 125 °C, and with a high voltage rating of 700 VAC, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation and no-mounting design simplify installation, while the 14.22mm (.56 in) tail length provides ample room for wiring. Trust in the quality and durability of our RBC20DCMN connector for seamless PCB integration.