| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCMS |
RBC20DCMS
| Heilind Number: | SULRBC20DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DCMS, a high-performance PCB connector ideal for demanding applications. This female connector features two rows for secure attachment and a side hole mount type, making installation a breeze. With a wire wrap termination method and contact material of phosphor bronze plated in gold, it ensures reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission. The hairpin contact type and orientation of straight guarantee precise connectivity. Designed for durability, it withstands extreme temperatures from -65 to 125°C. With a compact size of 15.49mm in height and 9.4mm in width, it's perfect for space-constrained environments. Trust the RBC20DCMS for exceptional performance in your PCB connections.

