RBC20DCMT

Heilind Number:SULRBC20DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCMT

Detailed Description

Introducing the RBC20DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this female connector offers reliable connectivity. With a 2-row, 40-position configuration and threaded mount type, it ensures secure attachment. The termination method using wire wrap technology guarantees a strong connection. Gold-plated phosphor bronze contacts provide excellent conductivity, even in harsh environments, with a maximum voltage rating of 700 VAC. The hairpin contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it meets industry standards for reliability. Whether in aerospace, defense, or industrial applications, the RBC20DCMT delivers exceptional performance, making it the ideal choice for your connectivity needs.