RBC20DCSD-S288

Heilind Number:SULRBC20DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCSD-S288

Detailed Description

The RBC20DCSD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a rugged construction, this connector is ideal for demanding industrial applications. With a pitch of 2.54mm and 40 positions, it allows for secure and precise connections. The female connector with a clearance hole mount type and card extender termination method offers easy installation. Made of durable PPS and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and temperature range of -65 to 125°C, it guarantees performance in harsh environments. The hairpin contact type and straddle orientation further enhance its stability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, this connector complies with RoHS standards. Whether for aerospace, defense, or industrial applications, the RBC20DCSD-S288 is a reliable choice for your PCB interconnection requirements.