RBC20DCSD

Heilind Number:SULRBC20DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCSD

Detailed Description

Introducing the RBC20DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 20 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and straight orientation offer easy and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method provide stability during assembly. The connector, with a .61-inch height and 9.4mm width, offers a compact yet robust solution. With a tail length of 4.06mm, it allows for efficient PCB connections. Trust in the RBC20DCSD for your connectivity needs in aerospace, defense, and other critical applications.