| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCSH |
RBC20DCSH
| Heilind Number: | SULRBC20DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and durable construction, this connector features PPS and Phosphor Bronze materials with gold contact plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its dual-row design with 20 positions and a 2.54mm pitch allows for seamless integration on PCBs, while the clearance hole mount and thru-hole termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in the RBC20DCSH for efficient and secure board-to-board connections, meeting the highest standards of performance and durability.

