RBC20DCSI

Heilind Number:SULRBC20DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCSI

Detailed Description

Introducing the RBC20DCSI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in various electronic applications. With a sleek and compact design, this connector features two rows with a total of 20 positions, perfect for accommodating multiple connections. The female gender and threaded mount type ensure secure attachment, while the through-hole termination method guarantees easy installation. Crafted with durable phosphor bronze contacts plated in gold, this connector offers excellent conductivity and longevity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for use in demanding environments. The hairpin contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a tail length of 4.06mm, this connector provides precise and efficient signal transmission. Its wide operating temperature range of -65 to 125°C makes it ideal for both standard and challenging conditions. Measuring at 15.49mm in height and 9.4mm in width, the RBC20DCSI is compact yet robust. Matte tin termination plating ensures compatibility with various PCBs. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees high reliability and performance. Trust the RBC20DCSI for all your board-to-board connection needs.