| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DCSN |
RBC20DCSN
| Heilind Number: | SULRBC20DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions and a pitch of 2.54mm, it offers efficient connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Its straight orientation and hairpin contact type facilitate easy mating and unmating. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is suitable for use in various industries. Trust the RBC20DCSN for secure and high-speed data transfer in your electronic devices.

