RBC20DCSS

Heilind Number:SULRBC20DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCSS

Detailed Description

The RBC20DCSS is a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. With a rugged construction, this connector features PPS and Phosphor Bronze materials, ensuring durability and efficient performance. It is rated for 3A of current and 700 VAC, making it suitable for demanding applications. The female connector has 2 rows with 20 positions, offering ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to circuit boards. Gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in industrial machinery or telecommunications equipment, the RBC20DCSS ensures reliable power and signal transmission.