RBC20DCST-S288

Heilind Number:SULRBC20DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCST-S288

Detailed Description

The RBC20DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 40 female contacts with a pitch of 2.54 mm, it offers robust connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The orientation is straddle, and the contact type is hairpin, further enhancing its performance. With a tail length of 3.68 mm and a connector height of 15.49 mm, it is versatile for various board-to-board connections. The termination plating is matte tin, ensuring durability. Overall, the RBC20DCST-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.