RBC20DCST

Heilind Number:SULRBC20DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCST

Detailed Description

Introducing the RBC20DCST, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic devices. This connector features PPS & Phosphor Bronze construction, ensuring durability and optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The 20-position, 2-row design with threaded mounting and thru-hole termination method offers secure and stable connection. Gold-plated hairpin contacts guarantee excellent conductivity, while the 2.54mm pitch and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the RBC20DCST for superior board-to-board connectivity in your electronic designs.