RBC20DCTH

Heilind Number:SULRBC20DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTH

Detailed Description

The RBC20DCTH is a high-quality board-to-board PCB connector featuring a durable construction of PPS and phosphor bronze, ensuring reliable performance in demanding electronic applications. Designed for female gender with two rows of hairpin contacts, this connector offers a secure connection with a pitch of 2.54mm. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts provide excellent conductivity, while the termination method of thru-hole mounting guarantees easy and stable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. With 40 positions and a sleek straight orientation, it offers versatility in PCB assembly. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Classified under the Hi-Rel category and acronym RBC20DCTH, this connector is a dependable choice for critical electronic systems.