RBC20DCTI

Heilind Number:SULRBC20DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTI

Detailed Description

Introducing the RBC20DCTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 40 female contacts made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for various applications. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its hairpin contact type and straight orientation facilitate easy mating and disconnection. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the RBC20DCTI for high-reliability performance in demanding industrial settings.