RBC20DCTN

Heilind Number:SULRBC20DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTN

Detailed Description

Introducing the RBC20DCTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm (0.1in), this connector is perfect for applications where space is limited. Featuring two rows of 40 gold-plated hairpin contacts made of durable phosphor bronze, it ensures low contact resistance and high conductivity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for various industrial environments. The connector's straight orientation and thru-hole termination method make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh conditions. The matte tin termination plating provides excellent solderability. Meeting stringent quality standards, this connector is ideal for use in telecommunications, aerospace, and other high-reliability applications. Upgrade your PCB connections with the RBC20DCTN for seamless and efficient electronic integration.