RBC20DCTS

Heilind Number:SULRBC20DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTS

Detailed Description

Introducing the RBC20DCTS, a high-performance PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage withstand of 700VAC. The gold-plated contacts offer superior conductivity, while the hairpin contact type guarantees secure mating. With a pitch of 2.54mm and 40 positions, it allows for efficient board-to-board connections. Its straight orientation, side hole mount, and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin plating for durability, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust the RBC20DCTS for your connectivity needs.