RBC20DCTT-S288

Heilind Number:SULRBC20DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC20DCTT-S288, designed for high-reliability applications. With a sleek and compact design, this connector features 40 positions in 2 rows, accommodating various connections on your PCB. The female gender, threaded mount type, and card extender termination method ensure secure and stable connectivity. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent signal transmission and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 3.94mm and a connector height of 15.49mm, it offers versatility in installation. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Perfect for demanding PCB applications, this connector is a reliable solution for your connectivity needs.