RBC20DCTT

Heilind Number:SULRBC20DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCTT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCTT

Detailed Description

The RBC20DCTT Board-to-Board PCB Connector offers reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is ideal for high-performance applications. Featuring two rows of 40 gold-plated contacts made of durable phosphor bronze, it ensures secure and low-resistance connections. The hairpin contact design guarantees excellent conductivity and stability. With a threaded mount and through-hole termination, installation is straightforward and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating enhances solderability and durability. Perfect for aerospace, defense, and industrial systems, the RBC20DCTT is a top choice for high-reliability applications.