RBC20DCWD

Heilind Number:SULRBC20DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWD

Detailed Description

Introducing the RBC20DCWD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring two rows with 40 female contacts, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PPS and phosphor bronze materials, with gold plating for enhanced conductivity, this connector is both durable and efficient. Its hairpin contact type and straight orientation further optimize signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures longevity and reliability. Ideal for use in aerospace, defense, and industrial applications, the RBC20DCWD is the perfect choice for high-reliability connectivity solutions.