RBC20DCWH

Heilind Number:SULRBC20DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCWH

Detailed Description

With the SKU RBC20DCWH, this PCB connector offers high-performance connectivity for your electronic devices. Featuring two rows of female contacts made of durable PPS and Phosphor Bronze with gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The clearance hole mount type and thru-hole termination method simplify installation, while the hairpin contact type and straight orientation facilitate secure connections. With 40 positions and a pitch of 2.54mm, it provides ample space for your PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the performance and quality of this connector for seamless board-to-board or card edge connections in your electronic designs.